Manufacturer Part #
5-1624112-8
3650 Series 0402 0.068 uH ±5% 100 mA 1.12 Ohm Unshielded High Frequency Inductor
Product Specification Section
TE Connectivity 5-1624112-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-1624112-8 - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 0.068µH |
Rated Current-Max: | 100mA |
Tolerance (%): | ±5% |
DC Resistance: | 1.12Ω |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,000
$0.275
4,000
$0.27
6,000
$0.265
8,000
$0.265
10,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount