Manufacturer Part #
3-1624112-1
8.2nH Unshielded Wirewound Inductor 680mA 104 mOhm Max 0402 (1005 Metric)
Product Specification Section
TE Connectivity 3-1624112-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-1624112-1 - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 8.2nH |
Rated Current-Max: | 0.68A |
Tolerance (%): | ±5% |
DC Resistance: | 0.104Ω |
Self Resonance Frequency: | 4.4GHz |
Test Frequency: | 250MHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | 15°C to 28°C |
No of Terminals: | 2 |
Dimension: | L 1.27mm x W 0.76mm x H 0.61mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,000
$0.21
4,000
$0.205
6,000
$0.205
8,000
$0.20
10,000+
$0.196
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount