Manufacturer Part #
BP3621
Wide Range Type 10 mm 5 V 13.56 MHz Power Transmitter Wireless Charger Module
Product Specification Section
ROHM BP3621 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BP3621 - Technical Attributes
Attributes Table
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 160mA |
Operating Temp Range: | -10°C to +50°C |
Storage Temperature Range: | -20°C to +50°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
150
$12.46
300+
$12.35
Product Variant Information section
Available Packaging
Package Qty:
150 per Tray
Package Style:
Module
Mounting Method:
Surface Mount