Manufacturer Part #
CTX100-1-52M-R
CTX Series 100 uH ±20% Tol. 2.5A 0.106Ohm Header Mounted Low Cost Power Inductor
Product Specification Section
Eaton CTX100-1-52M-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton CTX100-1-52M-R - Technical Attributes
Attributes Table
Mounting Style: | Header Mounted |
Inductance-Nom: | 100µH |
Tolerance (%): | ±20% |
Current Rating: | 2.5A |
DC Resistance: | 0.106Ω |
Dimension: | H 19.7mm x L 19.6mm x W 16.1mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
544
USA:
544
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
272
$3.37
544+
$3.27
Product Variant Information section
Available Packaging
Package Qty:
272 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole