text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS3-1-R

CMS Series 28 uH 5.7 A 5 mOhm Surface Mount Horizontal Common Mode Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Eaton CMS3-1-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 28µH
Current Rating: 5.7A
DC Resistance: 0.005Ω
Dimension: L  13.97mm x W  13.97mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,554.00
USD
Quantity
Web Price
600
$2.59
1,200
$2.55
1,800+
$2.50
Product Variant Information section