text.skipToContent text.skipToNavigation

Manufacturer Part #

LSEPC2520KKT1R0M

LSEP Series 1008 1 uH ±20 % 3.8 A 34 mOhm SMT Wirewound Metal Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
TAIYO YUDEN LSEPC2520KKT1R0M - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 3.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 34mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$387.00
USD
Quantity
Unit Price
3,000
$0.129
6,000
$0.127
9,000
$0.126
15,000+
$0.124
Product Variant Information section