
Manufacturer Part #
B82144B2274J
LBC Series 270 uH ±5 % Tolerance 800 mA Axial Large Bobbin Core Choke
Product Specification Section
TDK EPCOS B82144B2274J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82144B2274J - Technical Attributes
Attributes Table
Inductance-Nom: | 270µH |
Rated Current-Max: | 800mA |
Tolerance (%): | ±5% |
DC Resistance-Max: | 1.2Ω |
Self Resonance Frequency: | 3.2MHz |
Dimension: | L 9.2mm x D 6.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel