VLS3010ET-1R0N in Reel by TDK | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS3010ET-1R0N

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 2.1A 72mOhm DCR 1212 T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
TDK VLS3010ET-1R0N - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 1.6A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 72mΩ
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  3mm x W  3mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
2,000
$0.17
4,000
$0.166
8,000
$0.104
10,000+
$0.102