text.skipToContent text.skipToNavigation

Manufacturer Part #

CME375-2

CME Series 6.9 mH ±10 % Tolerance 4.4 A Through Hole Common Mode Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CME375-2 - Technical Attributes
Attributes Table
Inductance-Nom: 6.9mH
Rated Current-Max: 4.4A
Tolerance (%): ±10%
DC Resistance: 0.077Ω
No of Terminals: 4
Dimension: L  38.1mm x W  32.004mm x H  29.972mm
Pricing Section
Global Stock:
0
USA:
0
126
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$723.24
USD
Quantity
Unit Price
126
$5.74
252+
$5.69
Product Variant Information section