S1812R-152K in Reel by Delevan | Multilayer Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S1812R-152K

S1812R Series 1.5 uH 706 mA 1812 Shielded Surface Mount Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Delevan S1812R-152K - Technical Attributes
Attributes Table
Inductance-Nom: 1.5H
Tolerance (%): ±10%
Rated Current-Max: 706mA
DC Resistance: 400Ω
Shielding: Yes
Core Material: Ferrite
Test Frequency: 7.9MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,500
USA:
24,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,800.00
USD
Quantity
Unit Price
500+
$3.60
Product Variant Information section