Manufacturer Part #
IHLE2020CDER1R5M5A
1.5 uH 7.9 A 19.8 mOhm Max Nonstandard HLE® High Current Inductor
Product Specification Section
Vishay IHLE2020CDER1R5M5A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLE2020CDER1R5M5A - Technical Attributes
Attributes Table
Inductance-Nom: | 1.5µH |
Rated Current-Max: | 7.9A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 18mΩ |
Core Material: | Powdered Iron |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 4 |
Dimension: | L 5.49mm x W 5.89mm x H 3.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount