text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMC-0402-R10J-T

AIMC Series 100 nH 150 mA 2.6 Ohm ±5% Unshielded Multilayer Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AIMC-0402-R10J-T - Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Tolerance (%): ±5%
Rated Current-Max: 150mA
DC Resistance: 2.6Ω
Shielding: No
Core Material: Ceramic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$128.00
USD
Quantity
Unit Price
10,000
$0.0128
20,000
$0.0127
40,000
$0.0125
50,000
$0.0124
150,000+
$0.012
Product Variant Information section