text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-HA0603K221TR250QYF

NCB 0603eries 120 Ohm 2.5A 0.05 Ohm 2-Pin Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
NIC Components NCB-HA0603K221TR250QYF - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 220Ω
Tolerance (%): ±25%
Rated Current: 2.5A
DC Resistance-Max: 0.05Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$28.00
USD
Quantity
Unit Price
4,000
$0.007
16,000
$0.0067
40,000
$0.0066
100,000
$0.0064
160,000+
$0.0062