ILBB0805ER202V in Reel by Vishay | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ILBB0805ER202V

ILBB-0805 2K 25% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILBB0805ER202V - Technical Attributes
Attributes Table
Impedance: 2000Ω
Rated Current: 80mA
DC Resistance-Max: 0.5Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$226.40
USD
Quantity
Unit Price
4,000
$0.0288
8,000
$0.0283
12,000
$0.028
16,000
$0.0278
20,000+
$0.0272
Product Variant Information section