BLM15AG102SN1D in Cut Tape by Murata | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15AG102SN1D

BLM Series 0402 1 kOhm 300 mA 0.65 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Murata BLM15AG102SN1D - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 300mA
DC Resistance-Max: 0.65Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,634
USA:
3,634
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1
$0.10
20
$0.0733
150
$0.0554
1,000
$0.0385
5,000+
$0.0242