Manufacturer Part #
NFE31PT471F1E9L
NFE Series 1206 470 pF 6 A 25 V SMT LC Combined Type EMI Filter
Product Specification Section
Murata NFE31PT471F1E9L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NFE31PT471F1E9L - Technical Attributes
Attributes Table
Rated Current: | 6A |
Capacitance: | 470pF |
Rated Voltage: | 25V |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 1206 (3216 Metric) |
Dimension: | H 1.75mm x L 3.2mm x W 1.6mm |
Type: | LC Combined Type |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,000
$0.193
4,000
$0.189
6,000
$0.186
8,000
$0.185
10,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount