Manufacturer Part #
MEM2012F10R0T001
MEM2012 Series 0805 10 MHz 12 V 200 mA SMT Signal Line 3-Terminal Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
TDK MEM2012F10R0T001 - Technical Attributes
Attributes Table
| Rated Current: | 200mA |
| Case Size: | 0805 (2012 Metric) |
| Type: | LC Combined Type |
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.16
8,000+
$0.157
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel