
Manufacturer Part #
IP4256CZ5-W,115
IP4256CZ5 Series Dual Channel 30 pF RC Low Pass Filter Surface Mount - SOT-665
Product Specification Section
Nexperia IP4256CZ5-W,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia IP4256CZ5-W,115 - Technical Attributes
Attributes Table
Product Status: | Not For Automotive Designs |
Configuration: | Dual |
DC Resistance-Max: | 120Ω |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Dimension: | H 0.6mm x L 1.6mm x W 1.2mm |
No of Terminals: | 5 |
Type: | Low Pass |
Package Style: | SOT-665 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.046
12,000
$0.0449
16,000
$0.0446
40,000
$0.0437
60,000+
$0.0428
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-665
Mounting Method:
Surface Mount