ETQ-P4M6R8YFN in Reel by Panasonic Industry | Common Mode Chokes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4M6R8YFN

ETQ Series 6.8 uH 5.2 A 43.2 mOhm Shielded Automotive Power Choke Coil

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Panasonic Industry ETQ-P4M6R8YFN - Technical Attributes
Attributes Table
Inductance: 6.8µH
Rated Current: 5.2A
Tolerance (%): ±20%
DC Resistance-Max: 43.2mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
Dimension: H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.50
USD
Quantity
Unit Price
500
$0.555
1,000+
$0.54