TPSD157M010R0100 in Reel by KYOCERA AVX | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD157M010R0100

TPS Series 150 uF ±20 % 10V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
KYOCERA AVX TPSD157M010R0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
100,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$192.50
USD
Quantity
Unit Price
500
$0.385
1,000
$0.38
1,500
$0.375
2,500+
$0.365
Product Variant Information section