text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP225K035SCS

TAP Series 2.2uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
KYOCERA AVX TAP225K035SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 2.2µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  9mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,136
USA:
1,136
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.132
200
$0.129
750
$0.126
2,000
$0.124
7,500+
$0.119
Product Variant Information section