Manufacturer Part #
TAP225K016SCS
TAP Series 2.2 uF ±10% 16 V Radial Solid Resin Dipped Tantalum Capacitor
Product Specification Section
KYOCERA AVX TAP225K016SCS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAP225K016SCS - Technical Attributes
Attributes Table
Type: | Solid Leaded |
Capacitance: | 2.2µF |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dimension: | L 8.5mm x D 4.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.104
250
$0.102
1,000
$0.0982
2,500
$0.0959
10,000+
$0.0903
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole