Manufacturer Part #
TAP106K035SCS
TAP Series 10uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
Product Specification Section
KYOCERA AVX TAP106K035SCS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAP106K035SCS - Technical Attributes
Attributes Table
Type: | Solid Leaded |
Capacitance: | 10µF |
Rated Voltage: | 35V |
Tolerance (%): | ±10% |
Dimension: | L 11.5mm x D 6mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
995
USA:
995
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.35
100
$0.34
250
$0.335
1,000
$0.325
2,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole