TAJC107K006RNJ in Reel by KYOCERA AVX | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC107K006RNJ

TAJ Series 100 uF ±10 % 6.3V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
KYOCERA AVX TAJC107K006RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJC107K006R is a 0.236” x 0.126” package 6 volt  100 mf capacitor with a tolerance of +/- 10%. The TAJC107K006R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Read More...
Pricing Section
Global Stock:
182,000
USA:
182,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$81.00
USD
Quantity
Unit Price
500
$0.162
1,500
$0.159
2,500
$0.157
5,000
$0.155
10,000+
$0.152
Product Variant Information section