TAJA106M016RNJ in Reel by KYOCERA AVX | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA106M016RNJ

TAJ Series 10 uF ±20 % 16 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
KYOCERA AVX TAJA106M016RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJA106M016R is a 0.126” x 0.063” package 16 volt  10 mf capacitor with a tolerance of +/- 20%. The TAJA106M016R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Read More...
Pricing Section
Global Stock:
268,000
USA:
268,000
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$163.20
USD
Quantity
Unit Price
2,000
$0.0816
4,000
$0.0802
6,000
$0.0794
10,000
$0.0784
20,000+
$0.0762