text.skipToContent text.skipToNavigation

Manufacturer Part #

T55D687M004C0015

T55 Series 2917 680 uF 4 V ±20% Surface Mount Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Vishay T55D687M004C0015 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 680µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 15mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$350.00
USD
Quantity
Unit Price
500
$0.70
1,000
$0.69
1,500
$0.68
2,500+
$0.665
Product Variant Information section