Manufacturer Part #
T55B226M010C0070
T55 Series 22 uF ±20 % 10V High Performance Solid Polymer Tantalum Capacitor
Product Specification Section
Vishay T55B226M010C0070 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay T55B226M010C0070 - Technical Attributes
Attributes Table
Type: | Polymer |
Capacitance: | 22µF |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Case Size: | 1411 (3528 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.225
6,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount