text.skipToContent text.skipToNavigation

Manufacturer Part #

T55A476M6R3C0200

T55A476M6R3C0200

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55A476M6R3C0200 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$326.00
USD
Quantity
Unit Price
2,000
$0.163
4,000
$0.161
6,000
$0.16
8,000
$0.159
10,000+
$0.157
Product Variant Information section