text.skipToContent text.skipToNavigation

Manufacturer Part #

T51D476M016C0070

T51 Series 47uF 16VDC ±20% Polymer Surface Mount Chip Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Vishay T51D476M016C0070 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Dissipation Factor: 10%
Ripple Current: 1.79A
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
500
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$302.50
USD
Quantity
Unit Price
500
$0.605
1,000
$0.595
1,500
$0.59
2,000
$0.585
2,500+
$0.575
Product Variant Information section