NDTM106K35F in Bag by NIC Components | Tantalum Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NDTM106K35F

NDTM Series 10 uF ±10 % 35 V LS=2.5 mm Radial Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NDTM106K35F - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  10mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$260.00
USD
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
3,000
$0.255
5,000+
$0.25
Product Variant Information section