Manufacturer Part #
2R5TPE220M9
TPE Series 220 uF ±20 % 2.5 V Surface Mount Polymer Solid Tantalum Capacitor
Product Specification Section
Panasonic 2R5TPE220M9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic 2R5TPE220M9 - Technical Attributes
Attributes Table
Type: | Polymer |
Capacitance: | 220µF |
Rated Voltage: | 2.5V |
Tolerance (%): | ±20% |
Dimension: | L 7.3mm x W 4.3mm x H 1.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount