Manufacturer Part #
293D476X9020D2TE3
293D Series 47 uF ±10 % 20 V Surface Mount Standard Molded Tantalum Capacitor
Product Specification Section
Vishay 293D476X9020D2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 293D476X9020D2TE3 - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 47µF |
Rated Voltage: | 20V |
Tolerance (%): | ±10% |
Case Size: | 2917 (7343 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.205
1,500
$0.199
2,000
$0.198
5,000
$0.195
7,500+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount