text.skipToContent text.skipToNavigation

Manufacturer Part #

10TPB220M

TPB Series 220 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2449
Product Specification Section
Panasonic 10TPB220M - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
2,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,270.00
USD
Quantity
Unit Price
2,000+
$0.635