Manufacturer Part #
SCMR18C105PSBA0H
SCM Series 5 V 1 F 9 x 20 mm LS=11.5 mm Radial Super Capacitor
Product Specification Section
KYOCERA AVX SCMR18C105PSBA0H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SCMR18C105PSBA0H - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 1F |
Rated Voltage: | 5V |
Tolerance (%): | 0% to 100% |
ESR (Equivalent Series Resistance): | 250mΩ |
Operating Temp Range: | -40°C to +85°C |
Lead Spacing: | 11.5mm |
Dimension: | L 18.5mm x W 9.5mm x H 21.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.50
20
$2.44
50
$2.41
150
$2.38
400+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
270 per Bag
Mounting Method:
Through Hole