Manufacturer Part #
NEXCW104Z3.5V10.7X5.5TRF
NECXW Series 3.5 V 0.1 F 10.7 x 5.5 mm V-Chip Memory Back Up Capacitor
Product Specification Section
NIC Components NEXCW104Z3.5V10.7X5.5TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NEXCW104Z3.5V10.7X5.5TRF - Technical Attributes
Attributes Table
Capacitance: | 0.1F |
Rated Voltage: | 3.5V |
Dimension: | L 5.5mm x D 10.7mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000+
$2.63
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount