text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL222090009E3

18 x 40 mm LS=7.5 mm 55 F 2.7 V Radial Power and Energy Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL222090009E3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 55F
Rated Voltage: 2.7V
Tolerance (%): -20% to +50%
ESR (Equivalent Series Resistance): 18mΩ
Operating Temp Range: -40°C to +85°C
Lead Spacing: 7.5mm
Dimension: H  42.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$898.50
USD
Quantity
Unit Price
1
$6.16
10
$6.08
30
$6.03
75
$5.99
200+
$5.90
Product Variant Information section