text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR-5R0C105-R

KVR Series 5 V 1 F 30 Ohm 5 mm 20.8 x 8.10 mm Through Hole Supercapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton KVR-5R0C105-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 30Ω
Operating Temp Range: -25°C to +70°C
Dimension: H  8.1mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,175.00
USD
Quantity
Unit Price
500+
$2.35
Product Variant Information section