Manufacturer Part #
EEC-HL0E506
EEC HL Series 2.7 v 50 F 18 x 50 mm LS=7.5 mm Electrical Double Layer Capacitor
Product Specification Section
Panasonic EEC-HL0E506 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
11/11/2020 Details and Download
Re-Instatement
11/04/2020 Details and Download
Discontinuation
11/04/2020 Details and Download
RE-PROCESSED TO CLARIFY THAT THIS PCN APPLIES ONLY TO EUROPE REGION.We regret to inform you that we will discontinue products of Wound-type double-layer capacitors because of limited sales since our announcement of Not Recommended for New Design in APR last year. Last Time Order by: 30/September/2021Last Time Shipment by: 30/ September/2022
Part Status:
Obsolete
Obsolete
Panasonic EEC-HL0E506 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 50F |
Rated Voltage: | 2.7V |
Tolerance (%): | ±20% |
Operating Temp Range: | -40°C to +65°C |
Lead Spacing: | 7.5mm |
Dimension: | L 50mm x D 18mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$6.07
200
$6.04
300+
$6.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole