Manufacturer Part #
04025U100CAT2A
0402 10 pF 50 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
Product Specification Section
KYOCERA AVX 04025U100CAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 04025U100CAT2A - Technical Attributes
Attributes Table
Capacitance: | 10pF |
Rated Voltage: | 50V |
Tolerance (pF): | ±0.25pF |
Dielectric Technology: | Ultra Low ESR |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
10,000
$0.0129
30,000
$0.0126
40,000
$0.0126
100,000
$0.0123
150,000+
$0.0121
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount