text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJC476M010SWJ

NOJ Series 2412 47 uF ±20 % 10 V Surface Mount Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
KYOCERA AVX NOJC476M010SWJ - Technical Attributes
Attributes Table
Capacitance: 47µF
Rated Voltage: 10V
Case Size: 2312 (6032 Metric)
Tolerance (%): ±20%
Dimension: L  6 x W  3.2 x H  2.8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
6,000+
$0.26
Product Variant Information section