text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJB336M006RWJ

NOJ Series 1411 33 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX NOJB336M006RWJ - Technical Attributes
Attributes Table
Capacitance: 33µF
Rated Voltage: 6.3V
Case Size: 1411 (3528 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$240.00
USD
Quantity
Unit Price
2,000
$0.12
4,000
$0.119
6,000
$0.118
8,000
$0.117
10,000+
$0.115