text.skipToContent text.skipToNavigation

Manufacturer Part #

CD10ED330JO3F

CD10 Series 500 V 33 pF ±5 % Tolerance LS=3.6 mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Cornell Dubilier Electronics CD10ED330JO3F - Technical Attributes
Attributes Table
Capacitance: 33pF
Rated Voltage: 500V
Tolerance (%): ±5%
Lead Spacing: 3.6mm
Dimension: L  9.4mm x H  8.6mm x T  4.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$156.00
USD
Quantity
Unit Price
100
$1.56
200
$1.55
400
$1.54
500
$1.53
1,500+
$1.50
Product Variant Information section