text.skipToContent text.skipToNavigation

Manufacturer Part #

QXP2J223KRPT

XP Series 630 V 0.022 uF ±10% LS=10mm Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Nichicon QXP2J223KRPT - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.022µF
Rated Voltage: 630V
Lead Spacing: 10mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$38.00
USD
Quantity
Unit Price
100
$0.38
300
$0.37
1,000
$0.36
2,000
$0.355
4,000+
$0.345
Product Variant Information section