text.skipToContent text.skipToNavigation

Manufacturer Part #

QXK2J104KTPTZH

XK Series 630 V 0.1 uF ±10 % Radial Metallized Polyester Plastic Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Nichicon QXK2J104KTPTZH - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 630V
Lead Spacing: 17.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
94
USA:
94
1,844
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.53
USD
Quantity
Unit Price
1
$0.525
50
$0.515
200
$0.50
500
$0.49
2,000+
$0.465
Product Variant Information section