NPX124K310VX2MF in Bag by NIC Components | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX124K310VX2MF

NPX Series 0.12 uF 310 VAC ±10% LS=15 mm X2 Suppression Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPX124K310VX2MF - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.12µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
Total
$402.00
USD
Quantity
Unit Price
1
$0.148
200
$0.145
400
$0.143
1,250
$0.139
2,500+
$0.134
Product Variant Information section