NPX105K310VX2MF in Bag by NIC Components | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX105K310VX2MF

NPX Series 1 uF 310 VAC ±10 % LS=22.5mm X2 Suppression Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPX105K310VX2MF - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
100
Total
$1,425.00
USD
Quantity
Unit Price
100
$0.51
200
$0.50
400
$0.495
500
$0.49
1,500+
$0.475
Product Variant Information section