text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1T004704B00KSSD

FKP1 Series 1600 V 470 pF ±10 % Radial Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
WIMA FKP1T004704B00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 470pF
Rated Voltage: 1600V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section