text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-UAAF104M

ECQ-UA Series 0.1 uF 275 VAC ±20 % LS=15 mm X2 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2327
Product Specification Section
Panasonic ECQ-UAAF104M - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
39,735
USA:
39,735
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Web Price
1
$0.125
300
$0.122
1,250
$0.117
3,000
$0.114
12,500+
$0.107