text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-UAAF104K

ECQ-UA Series 0.1 uF 275 VAC ±10% LS=15 mm X2 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ECQ-UAAF104K - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +110°C
Height - Max: 12mm
Dimension: L  17.5mm x W  5mm x H  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.00
USD
Quantity
Unit Price
100
$0.115
400
$0.113
2,000
$0.109
4,000
$0.108
12,500+
$0.104
Product Variant Information section