text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1H103GX5

ECHU(X) Series 50 V 0.01 uF ±2 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1914
Product Specification Section
Panasonic ECH-U1H103GX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.01µF
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 1.1mm
Dimension: L  3.2mm x W  1.6mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$483.00
USD
Quantity
Unit Price
3,000
$0.161
6,000
$0.158
9,000
$0.157
12,000+
$0.156